Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98311
Order Code4911574
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,256.560 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,256.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98311
Order Code4911574
Technical Datasheet
Conductivity Range0µS/cm to 3999µS/cm
TDS Range Max2000ppm
Salinity Range Max-
Temperature Measuring Range0°C to +60°C
External Height163mm
External Width40mm
External Depth26mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
0µS/cm to 3999µS/cm
Salinity Range Max
-
External Height
163mm
External Depth
26mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
2000ppm
Temperature Measuring Range
0°C to +60°C
External Width
40mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32