Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779600-01
Order Code3621507
Product RangeNI-9485
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,552.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,552.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779600-01
Order Code3621507
Product RangeNI-9485
Technical Datasheet
Product TypeC Series Solid State Relay Output Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9485
SVHCTo Be Advised
Product Overview
779600-01 is a NI-9485 8-channel, SSR relay, 60VDC/30Vrms, 750mA C series relay output module. It allows for direct connection to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to a solid state relay (SSR) for switching voltages up to 60VDC/30Vrms with switching current up to 750mA per channel or up to 1.2A on four channels. Each channel also features channel-to-channel isolation.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within measurement categories III or IV.
Technical Specifications
Product Type
C Series Solid State Relay Output Module
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9485
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19