Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778965-01
Order Code3621302
Product RangePXI-6514 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,854.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,854.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778965-01
Order Code3621302
Product RangePXI-6514 Series
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels32Channels
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-30 V to 30 V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6514 Series
Product Overview
778965-01 is a PXI-6514 industrial digital I/O interface module with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6514 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- PXI hybrid bus connector
- 350mA single-ended digital I/O channel current drive
- 24V digital I/O logic levels
- 32 number of digital input only channels
- 32 number of digital output only channels
- Digital input voltage range from -30V to 30V
- Output voltage range from -30V to 30V
- Single-ended signal type
- 32 source/sink inputs, 32 source outputs, 100-pin keyed female SCSI connector type
- Ambient temperature range from 0°C to 55°C
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-30 V to 30 V
For Use With
NI PXI Controllers
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6514 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55