Clamp Meters:
3 Products FoundView
Buyer
Engineer
Manufacturer
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM323.910 3+ RM238.270 6+ RM226.360 15+ RM214.440 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 100A | 600V | 600V | 20Mohm | True RMS | Auto | 3.5 | 17mm | |||||
4412391 RoHS | Each | 1+ RM1,029.670 | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Resistance | 600A | 600V | 600V | 20Mohm | True RMS | Auto, Manual | 3.5 | 30mm | ||||
Each | 1+ RM182.820 10+ RM158.550 25+ RM144.840 50+ RM135.490 | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Resistance, Temperature | 400A | 600V | 600V | 20Mohm | True RMS | Auto | 3.5 | 28mm |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS