11 Product Results Found for "AC+drives"
Find a huge range of Clamp Meters at element14 Malaysia. We stock a large selection of Clamp Meters, including new and most popular products from the world's top manufacturers including: Beha-amprobe, Flir, Ideal, Sefram & Fluke
View
Buyer
Engineer
Manufacturer
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,174.550 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM3,524.000 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 600A | 1kV | 1kV | 100kohm | True RMS | Auto, Manual | 3.75 | 37mm | |||||
Each | 1+ RM2,542.980 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 999.9A | 999.9V | 999.9V | 99.99kohm | True RMS | Auto | - | 45mm | |||||
Each | 1+ RM1,857.830 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1kV | 40Mohm | True RMS | Auto | 3.83 | 55mm | |||||
Each | 1+ RM1,346.560 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 40Mohm | True RMS | Auto | 3.83 | 35mm | |||||
Each | 1+ RM2,989.340 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Power, Resistance | 1kA | 1kV | 1.5kV | 60kohm | True RMS | Auto, Manual | 3.8 | 42mm | |||||
Each | 1+ RM5,949.640 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 2.5kA | 1kV | 1kV | 60kohm | True RMS | Auto | - | 34mm | |||||
Each | 1+ RM2,028.090 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 660A | 750V | 750V | 999.9ohm | True RMS | Auto | 4 | 38mm | |||||
Each | 1+ RM2,707.450 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 1kA | 750V | 750V | 999.9ohm | True RMS | Auto | 4 | 50.8mm | |||||
Each | 1+ RM4,538.000 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 100kohm | True RMS | Auto | 3.75 | 42mm | |||||
2075731 | Each | 1+ RM2,531.000 | Min: 1 / Mult: 1 | - | 600A | 1kV | 1kV | 100kohm | - | - | - | 37mm |