Digital Multimeters - Hand Held:
5 Products FoundView
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM380.970 5+ RM342.870 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 750V | 10A | 10A | 100Mohm | 3 Years | ||||
MULTICOMP PRO | Each | 1+ RM240.000 5+ RM218.200 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.5 | True RMS | 2000 | Auto, Manual | 600V | 600V | 10A | 10A | 20Mohm | 3 Years | ||||
MULTICOMP PRO | Each Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info. | 1+ RM1,620.840 5+ RM1,473.480 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 5 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | ||||
MULTICOMP PRO | Each Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info. | 1+ RM1,858.930 5+ RM1,689.910 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 5 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | ||||
MULTICOMP PRO | Each | 1+ RM278.160 5+ RM252.820 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS