Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6,110.320 |
Product Information
Product Overview
FLUKE-87V-MAX/E2 KIT is a 1000V, 10A industrial electrician combo kit. This rugged industrial electrician combo kit is waterproof, dustproof, and built to withstand harsh environments. Rated IP67, it survives drops up to 13ft (4m) and offers up to 8000 hours of battery life. The multimeter operates in extreme temperatures from -40 to 131°F (-40 to 55°C) and features fully insulated 0.11" (3 mm) exposed metal test probes for use in high-energy environments, making it ideal for troubleshooting most electrical problems in industrial settings.
- Measure up to 1000V AC and DC and measure up to 1A (20A for 30 seconds)
- Measure up to 1kV AC and DC
- Measure up to 10A (20A for 30 seconds)
- Frequency to 200kHz
- Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
- Size is 59.94mm x 100.83mm x 214.88mm (with holster)
- Unique function for accurate voltage and frequency measurements on variable frequency motor drives (VFDs) and other electrically noisy equipment
- Large display digits, 2-level bright white backlight and backlit keypad buttons for increased visibility
- High resolution, 20,000 count display mode
- Long battery life (800 hours)
Contents
FLUKE 87V MAX True-rms digital multimeter, TL224 SureGrip insulated test leads, AC220 SureGrip alligator clips, TL238 SureGrip test probes, ToolPak magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
87V MAX DMM, TL224 Leads, AC220 Alligator Clips, TL238/80BK-A Probes, Hanging Kit, Case/AA Batteries
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate