Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoME-UM202
Order Code9568093
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth1MHz
Sampling Rate1MSPS
Display Memory Depth256 kpts
Calculated Rise Time-
Kit ContentsUSB Cable, Mephisto Scope Software, Documentation CD
Manufacturer Warranty-
Plug TypeUSB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MEphisto ME-UM202 Scope is a multi-functional, universal instrument including a 2-channel 16 bit digital storage oscilloscope, a spectrum analyser with FFT, a volt meter, a logic analyser, a data logger and 24-channels of digital-I/O. The universal instrument has a rugged metal housing.
- Rugged USB module with 7 instruments in one
- Power supply via USB, ultra low power 0.85W
- 16 bit resolution
- BNC connectors for reliable connectivity of standard probes
- ±300 VDC overload protection
- Multiple trigger modes: Threshold, window, edge, slew rate (dV/dt), external, manual
- USB 2.0 fullspeed (compatible with USB 1.1)
Applications
Maintenance & Repair, Test & Measurement
Contents
USB box (metal housing), CD with software, 26-pin D-sub counter connector, USB cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
1MHz
Display Memory Depth
256 kpts
Kit Contents
USB Cable, Mephisto Scope Software, Documentation CD
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
1MSPS
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5