Need more?
| Quantity | Price |
|---|---|
| 1+ | RM34,495.060 |
Product Information
Product Overview
PICOVNA 106 is a compact, USB-controlled vector network analyser designed for precise, laboratory-grade RF measurements from 300 kHz to 6 GHz. Using a high-accuracy quad-receiver architecture, it delivers up to 118 dB dynamic range, low trace noise, and fast multi-port S-parameter measurements, making it suitable for detailed characterization of antennas, filters, cables, amplifiers, and RF circuits. Despite its small, portable form factor, it supports advanced functions such as time-domain analysis, de-embedding, gain compression, and comprehensive calibration standards. This makes the PicoVNA 106 an efficient, cost-effective solution for engineers, researchers, and educators needing reliable RF and microwave performance testing.
- Professional and portable performance at low cost
- Half-rack, small-footprint, lightweight package
- Reference plane offsetting and de-embedding
- Time domain and port impedance transformations
- Multiple live and memory traces on dual y-axis display channels
- Phase meter, P1dB, AM to PM, and stand-alone signal generator utilities
- Dimension is 286mm L x 174mm W x 61mm H
- 3 years warranty
Contents
PicoVNA vector network analyser, PS010 universal input 12V 4.5A output power supply, PA153 PicoVNA carry case, DI111 PicoVNA software and documents on USB flash drive, TA486 PicoWrench RF combination wrench, 1.8m MI106 Pico blue USB 2.0 cable.
Technical Specifications
PC Based
-
PicoVNA 100 Series
No SVHC (25-Jun-2025)
300kHz to 6GHz
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate