Thermal Imaging Cameras:
6 Products FoundView
Buyer
Engineer
Manufacturer
Temperature Min
Temperature Max
IR Resolution
Thermal Sensitivity (NETD)
Field of View (H x V)
IR Focus Distance Min
Image Capture Frequency
Manufacturer Warranty
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3,646.560 | Min: 1 / Mult: 1 | -20°C | 350°C | 256 x 192 | 0.05K | 48° x 36° | 300mm | 9Hz | - | |||||
Each | 1+ RM3,135.010 | Min: 1 / Mult: 1 | -20°C | 350°C | 256 x 192 | 0.05K | 48° x 36° | 300mm | 9Hz | - | |||||
2946837 | Each | 1+ RM12,308.730 | Min: 1 / Mult: 1 | -20°C | 250°C | 160 x 120 | 0.08°C | 38° x 28° | 300mm | 9Hz | 2 Years | ||||
Each | 1+ RM18,419.900 | Min: 1 / Mult: 1 | 30°C | 45°C | 80 x 64 | - | 39° x 31° | 300mm | 9Hz | 2 Years | |||||
Each | 1+ RM3,010.660 | Min: 1 / Mult: 1 | -25°C | 380°C | 160 x 120 | - | 57° x 44° | 300mm | 8.7Hz | 2 Years | |||||
Each | 1+ RM3,164.540 | Min: 1 / Mult: 1 | -25°C | 550°C | 160 x 120 | - | 57° x 44° | 300mm | 8.7Hz | 2 Years |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS