Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-120
Order Code3228810
Your Part Number
Technical Datasheet
4 In Stock
14 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM71.950 |
| 10+ | RM70.420 |
| 50+ | RM68.280 |
| 100+ | RM66.660 |
| 200+ | RM65.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM71.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-120
Order Code3228810
Technical Datasheet
Connector TypeWelding Clip
Current Rating500A
Jaw Opening Max57mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Extra-large welding clip that utilises a copper braid between the jaws for maximum heat dissipation.
- Incorporates high clamping force with copper braid between jaws for maximum heat dissipation
- Overall length is 9.3” (236mm), overall width is 1.0” (25mm), overall height is 3.8” (97mm)
- Wire connected via M12 x 1.75mm bolt (maximum wire jacket diameter = 0.65” (17mm))
- Clamp force at half jaw opening = 50lbs (22.7Kg)
- Zinc plated steel clip, copper plated steel jaws
Technical Specifications
Connector Type
Welding Clip
Jaw Opening Max
57mm
Current Rating
500A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242