Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4026
Order Code4568793
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,447.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,447.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4026
Order Code4568793
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Divider
Bandwidth150MHz
Input Voltage Max18kV
Test Probe Attenuation1000:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4026 is a 18KV high voltage oscilloscope probe allows safe and accurate voltage measurement using your oscilloscope. It features a 1000:1 divider ratio with voltage up to 18KV (DC+peak AC), 12KV (ACrms) and bandwidth up to 150MHz. Compatible with oscilloscopes from all major manufacturers, the probe is a necessity for user safety during high voltage measurements. Can be used with your DMM by employing BNC converter CT3197B.
- High impedance input (200Mohm/1.5pF)
- Risetime is 2.4ns, output impedance is 1Mohm
- 10−35pF compensation range
- 2m cable length
- Dimension is 3.1 x 3.1 x 12.6 in (8 x 8 x 32 cm)
- One-year warranty
- Operating temperature range from -10°C to 55°C
- Meets IEC 61010-031 safety standard
- Handle/body: black/yellow colour
Contents
High voltage probe, Grounding alligator clip, Grounding lead extension w/ alligator clip, Trimmer tool, Tip, Hook tip, Flat bar tip, User manual, Foam-lined carrying case.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Divider
Input Voltage Max
18kV
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
150MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113