Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM345.250 |
Product Overview
The 6235 is a Test Lead Kit with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene molded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
- Black and red insulator
- 1200Vrms Maximum voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
2-piece of each of 48-inch black and red test lead.
Technical Specifications
1.2kV
1.219m
2
5A
48"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate