Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0019
Order Code1518510
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.940 |
| 5+ | RM54.040 |
| 10+ | RM53.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0019
Order Code1518510
Technical Datasheet
Measuring Range Min0.2mm
Measuring Range Max0.5mm
Clearance Gauge MaterialPlastic
Clearance Gauge Length100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 187-0019 is a 0.008 to 0.020-inch Plastigauge, made of plastic. This plastigauge provides a simple but accurate method for measurement of running/static clearance between hidden surfaces, such as big end or mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools etc. Can highlight, clearance, lobing, ovality on shafts. Volumetric measurement takes surface roughness into account.
- Non-corrosive and oil soluble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Notes
Care must be taken when measuring gaps below 0.00025-inch (0.06mm) to achieve results.
Technical Specifications
Measuring Range Min
0.2mm
Clearance Gauge Material
Plastic
Product Range
-
Measuring Range Max
0.5mm
Clearance Gauge Length
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361