Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-410/CNAP
Order Code3997655
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,586.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,586.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-410/CNAP
Order Code3997655
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tape Measure TypeLaser
Measuring Range Max100m
Blade Width-
Case ColourBlack, Yellow
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
FLUKE-410/CNAP is a laser distance meter. The simple design and easy-to-use button operation allow you to operate with one hand, minimize time spent measuring and maximize the reliability of measurements.
- Quickly measure distance of 0.2 to 100m, calculate area / volume / pythagoras
- Auto level and height
- Built to withstand rainy or dusty conditions : 1-meter drop tested with rated IP64
- Electronic angle display, auxiliary level measurement
- Up to 100 sets of data storage
- The battery life up to 5000 single measurements
- Automatically power off after 3 minutes of inactivity
- Universal tripod interface, easy to use
- Type-C charging port, strong endurance
- 2-inch HD display, clear viewing in full sunlight
Contents
FLUKE-410 laser distance meter, User manual, Vinyl carrying pouch, 2 AAA NiMH rechargeable cells, Qualification certificate, Lanyard, 0.5m type-C charging cable.
Technical Specifications
Tape Measure Type
Laser
Blade Width
-
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
100m
Case Colour
Black, Yellow
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90138000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001