Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM604.640 |
| 5+ | RM524.750 |
| 10+ | RM479.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM604.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCPC-30026
Order Code2527512
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial16.5"
External Height - Metric419.1mm
External Width - Imperial12"
External Width - Metric304.8mm
External Depth - Imperial6"
External Depth - Metric152.4mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CPC-30026 is a 26-drawer Cabinet Storage made of plastic.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
16.5"
External Width - Imperial
12"
External Depth - Imperial
6"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
419.1mm
External Width - Metric
304.8mm
External Depth - Metric
152.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.567