Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,286.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,286.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part No5833.B
Order Code7536607
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial26.85"
External Width - Metric682mm
External Depth - Imperial13.98"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5833.B is a black Explorer Case with wheel base. It features manual pressure release valve, corrosion proof metal reinforced hinges and lid stay, sealing O-ring, load tested handle, high resistance latches and pre-cubed foam interior. Virtually indestructible, durable waterproof, dustproof case provides a solution for any equipment requiring a high level of protection.
- IP67 Protection rating
Applications
Industrial, Avionics, Aerospace, Defence, Military, Computers & Computer Peripherals
Technical Specifications
Carrying Case Material
-
External Height - Imperial
20.08"
External Width - Imperial
26.85"
External Depth - Imperial
13.98"
Product Range
-
Case Colour
Black
External Height - Metric
510mm
External Width - Metric
682mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9