Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM202.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM202.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Conductive Rack for PCB storage with a simple design that has 25 slots and can be used in high temperature environments.
- 25 PCB Slots (2x 15mm on 7mm pitch)
- Can be used at temperatures up to 300°C
- Suitable for use in drying cabinets
- Metal construction, completely recyclable
Applications
Industrial
Technical Specifications
External Height - Imperial
0.39"
External Width - Imperial
3.94"
External Depth - Imperial
9.06"
Product Range
-
External Height - Metric
10mm
External Width - Metric
100mm
External Depth - Metric
230mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2