Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009780
Order Code3974746
Product RangeMulticomp Pro Grease Guns
Technical Datasheet
192 In Stock
Need more?
192 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM89.100 |
5+ | RM81.790 |
10+ | RM76.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM89.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009780
Order Code3974746
Product RangeMulticomp Pro Grease Guns
Technical Datasheet
Pressure Max-
Grease Gun TypeHand Operated
External Height-
Length-
Product RangeMulticomp Pro Grease Guns
Product Overview
This spring-loaded gun and canister can be used as a self-contained lubricator when filled with grease. Equipped with a small opening at the tip, it allows for accurate and controllable amounts of grease to be applied to those components in need of lubrication.
- Easy to handle needle nozzle
- Easily lubricates mechanism of air tools with grease type fittings
- Spring return plunger
- Capacity : 3 oz.
- Weight : 0.59 lbs
- Lubrication : Grease
- content : 1pcs
Applications
Construction, Mechanical, Facility Maintenance, Industrial & Manufacturing, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Pressure Max
-
External Height
-
Product Range
Multicomp Pro Grease Guns
Grease Gun Type
Hand Operated
Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3