Need more?
Quantity | Price |
---|---|
1+ | RM23,239.180 |
Product Information
Product Overview
FH-SM02 is a high resolution 2M pixel, monochrome, FH camera. With the FH series, there's no need for high-end hardware or specialized engineers who can configure the system to suit users needs. The FH series does not require special hardware, facilitating the introduction of this technology. The FH series does not require special hardware, facilitating introduction. This light can be adjusted to defects by combining illumination colours and angles like humans do. It incorporates a dedicated algorithm for reliable and fast 2D code reading even under variable ambient brightness or adverse conditions such as after processing or washing. It can associate a unique ID with the inspection image and result, and then output them to the host device.
- No special environment is required, no AI engineer required
- Ultra-high-speed sensing technology in a compact design
- MDMC light with flexible lighting patterns
- Multi-trigger imaging captures long objects at high speeds
- Multi-line random-trigger inspects at up to four different timings
- High-speed, high-precision positioning, stage data calculates for various stages
- 219 fps frame rate
- 2040pixels image width, 1088pixels image height
- 2/3" image sensor format, CMOS image sensor type
- 5.5µm pixel size, IP10 degree of protection (IP)
Technical Specifications
2/3 "
-
-
C Mount
FH Series
1088 x 2040 Pixels
DVI-D
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate