Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM5,131.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,131.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE
Manufacturer Part No34291
Order Code3580957
Technical Datasheet
Carrying Capacity-
Height Max-
Jack Type-
Product Range-
Product Overview
The 34291 from Greenlee Communications is a Quick Draw metric hand/hydraulic punch driver with straight driver head. It is ideal for fast and straight on front panel punching for slug buster knockout punches. This driver develops 8 tons of hydraulic force for easy punching even in 10 gauge stainless steel depending on individual punch capacities.
- Punching capacity of 80KN
- Compact, lightweight design for portability and fast
- Can be used with non round punches within capacity of tool (adapter may be required)
- Weight of 4.300Kg
- Easy one person operation
Applications
Industrial
Contents
Hand/hydraulic punch driver, Two drawbolts (358-0970 & 358-0982), Spacer, Adapter, Plastic case.
Technical Specifications
Carrying Capacity
-
Jack Type
-
Height Max
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.05