Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No10-481
Order Code1696666
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM116.490 |
| 5+ | RM114.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM116.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No10-481
Order Code1696666
Technical Datasheet
Knife TypeSnap Off
Blade MaterialStainless Steel
Blade Length180mm
Blade Width18mm
Product Range-
Product Overview
The 10-481 is a 18mm FatMax® Snap-off Knife features a stainless steel barrel is rust-resistant for longer life. A push button cartridge release stores spare blades for fast blade change and blade wiper removes excess debris, to prolong the life of the knife.
- Comfortable bi-material slider with soft grip
- Removable blade snapper for removal of a worn segment
- Thumb dial clamps down on blade to minimize blade movement for control
- Instant blade release functionality for quick blade changes
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
180mm
Product Range
-
Blade Material
Stainless Steel
Blade Width
18mm
Technical Docs (1)
Alternatives for 10-481
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179