Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Order Code4034891
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
322 In Stock
Need more?
322 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM48.090 |
5+ | RM44.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010319
Order Code4034891
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
AF Size - Metric150mm
AF Size - Imperial6"
Length-
Product RangeMulticomp Pro Wrench Sets
Product Overview
That Wrench Set can grab & grip an object conveniently and fast. These rubber straps wrench easily around objects of any shape to make them tighten or loosen which makes it an ideal DIY tool for the home, garden, garage, and workplace. The rubberized wrench can be used for many different plumbing applications without damaging or scratching the object.
- Loosens and Tightens almost everything
- Cushioned Grip for Maximum Comfort
- Use to Loosen and Tighten Jar Lids, Oil Filters, Pipes, Fittings, Shafts and Pulleys
- Will not harm fine finishes
- Two sizes include
Applications
Mechanical, Installations, Industrial & Manufacturing, Hobby & Education, Instrumentation, Facility Maintenance
Contents
x1 Large Wrench up to 150mm/6" diameter; x1 Smaller Wrench up to 100mm/4’’ diameter
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
150mm
Length
-
AF Size - Imperial
6"
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125998