Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESSMASTER
Manufacturer Part No4320-0622
Order Code4228900
Your Part Number
Technical Datasheet
59 In Stock
25 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM125.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM125.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0622
Order Code4228900
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric2.5mm to 11mm
For Use WithCopper and Fibre Optic Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4320-0622 is a 150mm Oden Precision Stripping Tool for removing sheath from signal, telephone, audio-visual, instrumentation, data transmission copper and fibre optic cables. Precise, fine adjustability and repeatability assured by 9-position adjustment wheel. Easy to use simply squeezing Oden together opens the stripping cavity insert cable, rotate once, remove from cable and pull off scrap insulation sheath.
- Smooth, rounded, pocketable and lightweight design, no open blade
- Strips the sheath from most multi-core and fibre optic cables up to 11mm
- Tested to over 50000 cycles
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Copper and Fibre Optic Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
2.5mm to 11mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046