Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-22301
Order Code4155132
Product RangeMulticomp Pro Wedge Tools
Your Part Number
Technical Datasheet
523 In Stock
Need more?
523 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-22301
Order Code4155132
Product RangeMulticomp Pro Wedge Tools
Technical Datasheet
Width24.6mm
Length178mm
Product RangeMulticomp Pro Wedge Tools
SVHCNo SVHC (16-Jan-2020)
Product Overview
Initially designed for the removal of automotive trim and panels, this tool features a high-quality steel body with a heat-treated wedge, making it ideal for prying and positioning sheet metal. Its remarkably robust and slender tip minimizes deflection, ensuring a comfortable grip that easily reaches tight spots. This versatile tool fits into any crevice and excels in the effortless removal of exterior and interior trim, moldings, wheel hubs, door panels, fasteners, dashboards, and various other applications.
- Slim radius taper end for optimum blend of strength and access.
- High strength thin tip (<lt/>0.0187″) with very little deflection.
- Originally developed for the aircraft industry
- Hardness: HRC 42-50
- Material: SCM 440
- Finish: Chrome-plated
Applications
Mechanical, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Width
24.6mm
Product Range
Multicomp Pro Wedge Tools
Length
178mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12