Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM141.700 5+ RM141.630 10+ RM141.560 50+ RM141.000 100+ RM138.900 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | Miniature Potted - Line Matching | 340ohm | 100ohm | - | PC Pin | - | - | |||||
Each | 1+ RM96.830 5+ RM92.400 10+ RM87.960 50+ RM82.930 100+ RM79.680 More Pricing... | Min: 1 / Mult: 1 | 14.1:1 | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series |