Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002
Order Code4738507
Product RangeSM-LP Series
Your Part Number
Technical Datasheet
Packaging Options
164 In Stock
Need more?
164 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.720 |
| 5+ | RM11.170 |
| 10+ | RM10.620 |
| 20+ | RM10.240 |
| 40+ | RM9.850 |
| 53+ | RM9.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002
Order Code4738507
Product RangeSM-LP Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary136ohm
DC Resistance Secondary136ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeSM-LP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
136ohm
Transformer Terminals
Solder
Product Range
SM-LP Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
136ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747