Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500
Order Code4413978
Product RangeWE-CSTLF Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.120 |
| 2+ | RM29.680 |
| 3+ | RM29.240 |
| 5+ | RM28.790 |
| 10+ | RM28.220 |
| 20+ | RM27.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500
Order Code4413978
Product RangeWE-CSTLF Series
Technical Datasheet
Turns Ratio1:500
Inductance400mH
Primary Current45A
ET Constant30000Vµs
Frequency Range47Hz to 400Hz
DC Resistance Secondary16.2ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeWE-CSTLF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:500
Primary Current
45A
Frequency Range
47Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
400mH
ET Constant
30000Vµs
DC Resistance Secondary
16.2ohm
Transformer Mounting
Through Hole
Product Range
WE-CSTLF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01402