Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78541A2467A003
Order Code4702322
Product RangeInsuGate B78541A Series
Also Known AsB78541A2467A 3
Technical Datasheet
270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM22.190 |
10+ | RM18.290 |
25+ | RM15.200 |
50+ | RM14.770 |
100+ | RM14.340 |
270+ | RM13.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM22.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78541A2467A003
Order Code4702322
Product RangeInsuGate B78541A Series
Also Known AsB78541A2467A 3
Technical Datasheet
Turns Ratio1:1.08
Inductance600nH
DC Resistance0.25ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeInsuGate B78541A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1.08
DC Resistance
0.25ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance
600nH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
InsuGate B78541A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001