ETD EPCOS Transformer Cores:
430 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ RM19.050 | Min: 1 / Mult: 1 | PQ | PQ32/30 | N95 | Inductors / Transformers | 67.8mm | 153.8mm² | 100nH | B65879Q Series | |||||
Each | 1+ RM20.930 5+ RM17.620 10+ RM14.310 25+ RM12.130 50+ RM10.590 More Pricing... | Min: 1 / Mult: 1 | Toroid | 29.5mm x 19mm x 14.9mm | T37 | Inductors / Transformers | 73.78mm | 76.98mm² | 8.5µH | B64290L0647 Series | |||||
1 Set | 1+ RM16.750 10+ RM11.930 50+ RM11.000 | Min: 1 / Mult: 1 | P | P14/8 | N48 | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ RM35.160 5+ RM32.770 10+ RM30.370 20+ RM27.060 40+ RM26.310 | Min: 1 / Mult: 1 | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
1 Pair Packaging Options | 5+ RM13.450 50+ RM6.920 250+ RM6.760 | Min: 5 / Mult: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Pair | 1+ RM23.390 10+ RM17.930 50+ RM13.280 | Min: 1 / Mult: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
1 Pair Packaging Options | 50+ RM6.920 250+ RM6.760 | Min: 100 / Mult: 1 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Set | 1+ RM262.900 3+ RM253.160 5+ RM243.420 10+ RM233.690 20+ RM213.230 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
1 Set | 5+ RM19.800 50+ RM14.680 250+ RM12.960 500+ RM12.400 1000+ RM12.020 More Pricing... | Min: 5 / Mult: 5 | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
Each | 1+ RM18.040 10+ RM12.790 50+ RM11.230 | Min: 1 / Mult: 1 | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | |||||
Each | 1+ RM359.270 2+ RM346.020 3+ RM332.770 5+ RM319.510 10+ RM307.490 | Min: 1 / Mult: 1 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | |||||
Each | 1+ RM8.900 50+ RM5.010 100+ RM4.620 | Min: 1 / Mult: 1 | - | - | - | - | - | - | 2.25µH | - | |||||
1 Pair | 1+ RM20.460 10+ RM14.520 50+ RM12.150 | Min: 1 / Mult: 1 | RM | RM10 | N87 | - | 44mm | 98mm² | 4.2µH | B65813 Series | |||||
Each | 1+ RM9.990 50+ RM5.550 100+ RM5.290 | Min: 1 / Mult: 1 | - | ETD29 | N87 | - | 70.4mm | 76mm² | 383nH | B66358 Series | |||||
1 Pair | 1+ RM82.020 5+ RM69.970 10+ RM60.750 | Min: 1 / Mult: 1 | PQ | PQ50/50 | N97 | - | 113mm | 330mm² | 6.7µH | B65981A Series | |||||
Each | 1+ RM18.560 5+ RM15.830 10+ RM13.100 25+ RM11.320 50+ RM10.060 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM25.110 5+ RM21.310 10+ RM17.510 25+ RM14.990 50+ RM13.250 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD49/25/16 | N87 | - | 114mm | 211mm² | 3.8µH | B66367 Series | |||||
Each | 1+ RM8.950 10+ RM6.350 25+ RM5.480 50+ RM4.870 100+ RM4.330 More Pricing... | Min: 1 / Mult: 1 | - | ETD29 | N87 | - | 70.4mm | 76mm² | 2.2µH | B66358 Series | |||||
Each | 1+ RM8.520 10+ RM5.460 25+ RM4.910 50+ RM4.540 100+ RM4.020 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 68mm | 69mm² | 2.05µH | - | |||||
1 Set | 1+ RM36.330 10+ RM25.270 25+ RM23.600 | Min: 1 / Mult: 1 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 160nH | B65815 Series | |||||
1 Pair | 1+ RM25.540 10+ RM18.050 50+ RM15.710 | Min: 1 / Mult: 1 | RM | RM10 | N97 | - | 44mm | 98mm² | 4.2µH | B65813 Series | |||||
Each | 1+ RM8.950 50+ RM4.970 100+ RM4.670 | Min: 1 / Mult: 1 | E | E32/16/9 | N87 | - | 74mm | 83mm² | 2.3µH | B66229 Series | |||||
1 Pair | 1+ RM27.920 10+ RM19.560 50+ RM14.880 100+ RM13.280 200+ RM12.510 More Pricing... | Min: 1 / Mult: 1 | P | P18/11 | N48 | - | 25.9mm | 43mm² | 2.8µH | B65651 Series | |||||
Each | 10+ RM3.190 100+ RM2.240 500+ RM2.200 | Min: 10 / Mult: 10 | E | E20/10/6 | N27 | SMPS Transformers | 46.3mm | 32.1mm² | 363nH | B66311 Series | |||||
Each | 5+ RM7.750 50+ RM4.290 250+ RM3.940 | Min: 5 / Mult: 5 | - | EFD25 | N87 | - | 57mm | 58mm² | 2µH | B66421 Series |