62.8mm x 34.2mm x 13.7mm Transformer Cores:
2 Products FoundFind a huge range of 62.8mm x 34.2mm x 13.7mm Transformer Cores at element14 Malaysia. We stock a wide range of Transformer Cores, such as RM8, RM6, 12.7mm x 7.9mm x 6.35mm & 22.1mm x 13.7mm x 6.35mm Transformer Cores from the worlds top manufacturers including: Fair-rite
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAIR-RITE | Each | 1+ RM43.580 2+ RM41.870 3+ RM40.150 5+ RM38.440 10+ RM36.720 More Pricing... | Min: 1 / Mult: 1 | Toroid | 62.8mm x 34.2mm x 13.7mm | 77 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 144mm | 157mm² | 2.95µH | ||||
FAIR-RITE | Each | 1+ RM67.940 5+ RM56.490 10+ RM45.040 20+ RM41.550 | Min: 1 / Mult: 1 | Toroid | 62.8mm x 34.2mm x 13.7mm | 75 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 145mm | 158mm² | 6.85µH |