ETD Transformer Cores:
677 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.440 50+ RM5.640 100+ RM4.670 250+ RM3.780 500+ RM3.490 More Pricing... | Min: 1 / Mult: 1 | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | |||||
Each | 1+ RM6.160 50+ RM4.560 100+ RM3.860 250+ RM3.520 500+ RM3.360 More Pricing... | Min: 1 / Mult: 1 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | |||||
3889309 RoHS | FAIR-RITE | Each | 1+ RM42.240 2+ RM41.060 3+ RM39.880 5+ RM38.700 10+ RM37.510 More Pricing... | Min: 1 / Mult: 1 | - | 43.6mm x 23.1mm x 18mm | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 98mm | - | 1.83µH | - | |||
1 Pair | 1+ RM3.270 50+ RM2.530 | Min: 1 / Mult: 1 | EP | EP10 | 3F3 | - | 19.3mm | 11.3mm² | 1µH | - | |||||
1 Set | 1+ RM19.050 | Min: 1 / Mult: 1 | PQ | PQ32/30 | N95 | Inductors / Transformers | 67.8mm | 153.8mm² | 100nH | B65879Q Series | |||||
Each | 1+ RM20.930 5+ RM17.620 10+ RM14.310 25+ RM12.130 50+ RM10.590 More Pricing... | Min: 1 / Mult: 1 | Toroid | 29.5mm x 19mm x 14.9mm | T37 | Inductors / Transformers | 73.78mm | 76.98mm² | 8.5µH | B64290L0647 Series | |||||
Each | 10+ RM10.060 100+ RM6.890 500+ RM6.240 2500+ RM5.350 4500+ RM4.690 More Pricing... | Min: 10 / Mult: 10 | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | |||||
Each | 5+ RM10.880 50+ RM7.500 250+ RM6.760 500+ RM5.790 1000+ RM5.080 More Pricing... | Min: 5 / Mult: 5 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | |||||
1 Set | 1+ RM16.750 10+ RM11.930 50+ RM11.000 | Min: 1 / Mult: 1 | P | P14/8 | N48 | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ RM35.160 5+ RM32.770 10+ RM30.370 20+ RM27.060 40+ RM26.310 | Min: 1 / Mult: 1 | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
Each | 5+ RM9.570 50+ RM5.280 250+ RM5.020 | Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ RM7.970 10+ RM6.040 25+ RM4.960 50+ RM4.430 100+ RM4.010 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ RM13.450 50+ RM6.920 250+ RM6.760 | Min: 5 / Mult: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ RM11.210 5+ RM9.810 10+ RM8.410 25+ RM6.910 50+ RM6.230 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ RM8.910 5+ RM7.630 10+ RM6.350 25+ RM5.480 50+ RM4.920 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
Each | 1+ RM7.520 10+ RM5.670 25+ RM4.640 50+ RM4.160 100+ RM3.760 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
1 Pair | 1+ RM23.390 10+ RM17.930 50+ RM13.280 | Min: 1 / Mult: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
1 Pair Packaging Options | 50+ RM6.920 250+ RM6.760 | Min: 100 / Mult: 1 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Set | 1+ RM262.900 3+ RM253.160 5+ RM243.420 10+ RM233.690 20+ RM213.230 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
Each | 1+ RM12.940 5+ RM11.460 10+ RM9.980 25+ RM7.910 50+ RM7.420 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Set | 5+ RM19.800 50+ RM14.680 250+ RM12.960 500+ RM12.400 1000+ RM12.020 More Pricing... | Min: 5 / Mult: 5 | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
Each | 1+ RM6.220 5+ RM5.410 10+ RM4.600 25+ RM3.880 50+ RM3.440 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 1+ RM11.680 50+ RM10.220 100+ RM8.470 250+ RM7.590 500+ RM7.370 | Min: 1 / Mult: 1 | ETD | ETD49 | 3C90 | - | 114mm | 211mm² | 4.2µH | - | |||||
FAIR-RITE | Each | 1+ RM4.730 10+ RM3.620 100+ RM2.780 500+ RM2.690 | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||
Each | 1+ RM8.580 50+ RM7.510 100+ RM6.230 250+ RM5.590 500+ RM5.400 | Min: 1 / Mult: 1 | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - |