Variable Transformers:
32 Products FoundView
Buyer
Engineer
Manufacturer
Transformer Type
Construction Type
No. of Phases
Frequency Range
Input Voltage
Output Voltage
Output Current
Constant Current Load
Knob Rotation
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUPERIOR ELECTRIC | Each | 1+ RM1,212.890 | Min: 1 / Mult: 1 | Manually Operated | Open | Single Phase | 50Hz / 60Hz | 120V | 120V | - | 2.25A | CCW, CW | Surface Mount | POWERSTAT Series | ||||
3358756 | STACO ENERGY PRODUCTS | Each | 1+ RM2,893.290 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
STACO ENERGY PRODUCTS | Each | 1+ RM1,882.930 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
SUPERIOR ELECTRIC | Each | 1+ RM1,682.590 | Min: 1 / Mult: 1 | Manually Operated | Open | - | 50Hz / 60Hz | 240V | 240V | - | 70mA | - | - | - | ||||
1086036 | MULTICOMP PRO | Each | 1+ RM752.460 5+ RM692.300 | Min: 1 / Mult: 1 | - | Open Wound | Single Phase | - | 240V | 240V, 270V | 15A | - | - | Chassis Mount | Multicomp Pro Variable Transformers | |||
1086027 | Each | 1+ RM259.980 5+ RM234.900 10+ RM214.420 25+ RM197.300 | Min: 1 / Mult: 1 | Manually Operated | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 1A | 1A | - | Panel Mount | Multicomp Pro Variable Transformers | ||||
SUPERIOR ELECTRIC | Each | 1+ RM2,150.340 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
1086035 | Each | 1+ RM550.770 5+ RM502.770 10+ RM462.630 | Min: 1 / Mult: 1 | - | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 10A | - | - | - | - | ||||
1086031 | MULTICOMP PRO | Each | 1+ RM332.080 5+ RM300.120 10+ RM274.000 25+ RM252.140 | Min: 1 / Mult: 1 | - | Open Wound | Single Phase | - | 240V | 240V, 270V | 3A | - | - | - | - | |||
SUPERIOR ELECTRIC | Each | 1+ RM3,854.850 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
SUPERIOR ELECTRIC | Each | 1+ RM3,602.600 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
SUPERIOR ELECTRIC | Each | 1+ RM2,587.560 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
STACO ENERGY PRODUCTS | Each | 1+ RM3,536.240 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
STACO ENERGY PRODUCTS | Each | 1+ RM1,364.050 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
1086034 | MULTICOMP PRO | Each | 1+ RM488.580 5+ RM446.000 10+ RM410.420 | Min: 1 / Mult: 1 | - | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 8A | - | - | - | - | |||
1691600 | SUPERIOR ELECTRIC | Each | 1+ RM2,823.310 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
STACO ENERGY PRODUCTS | Each | 1+ RM918.510 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
SUPERIOR ELECTRIC | Each | 1+ RM11,927.430 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
SUPERIOR ELECTRIC | Each | 1+ RM3,454.180 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
STACO ENERGY PRODUCTS | Each | 1+ RM918.510 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
1017720 | SUPERIOR ELECTRIC | Each | 1+ RM2,769.710 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
4850361 | STACO ENERGY PRODUCTS | Each | 1+ RM2,525.890 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
STACO ENERGY PRODUCTS | Each | 1+ RM5,143.670 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
4850397 | STACO ENERGY PRODUCTS | Each | 1+ RM2,709.590 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
STACO ENERGY PRODUCTS | Each | 1+ RM1,561.460 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - |