Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No00685-0
Order Code2400355
Product RangeCAN Bus to USB 2.0
Also Known As73-30130-00685-0
Technical Datasheet
589 In Stock
1,500 more incoming. You can reserve stock now
197 Delivery in 1-2 Business Days(SG stock)
392 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,434.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,434.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00685-0
Order Code2400355
Product RangeCAN Bus to USB 2.0
Also Known As73-30130-00685-0
Technical Datasheet
Data Transmission Distance3m
Module InterfaceUSB
Data Rate1000Kbps
Product RangeCAN Bus to USB 2.0
SVHCNo SVHC (21-Jan-2025)
Product Overview
00685-0 is a leaf light v2 CAN module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Now with galvanic isolation as standard. It features local buffering and pre-processing results in high performance and a reduction of time-critical tasks for the PC.
- 8000 messages per second, each timestamped with 100 microsecond accuracy
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- High-speed CAN connection (compliant with ISO 11898-2), upto 1Mbit/s
- Low current consumption (70mA) reduces power drain from your laptop
- PA66 casing material, 1000kbps maximum bitrate
- DSUB 9 connector, 40kbps minimum bitrate
- 90mA current consumption, Linux, Win 7, Win Vista, Win 10, Win 8 operating system
- Dimension is 35 x 165 x 17 mm, USB PC interface
- Error frame detection, galvanic isolation, 100us timestamp resolution
- Operating temperature range from -20°C to +70°C
Technical Specifications
Data Transmission Distance
3m
Data Rate
1000Kbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
USB
Product Range
CAN Bus to USB 2.0
Technical Docs (1)
Alternatives for 00685-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2