RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF SOLUTIONS | Each | 1+ RM95.710 5+ RM86.320 10+ RM83.860 50+ RM80.990 100+ RM78.110 More Pricing... | Min: 1 / Mult: 1 | FSK, GFSK, OOK | 256Kbps | 888MHz | -116dBm | 2.2V | 3.6V | 20dBm | I2C, SPI, UART | 100mA | Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems | ||||
Each | 1+ RM122.630 5+ RM110.590 10+ RM107.440 50+ RM103.760 100+ RM100.070 More Pricing... | Min: 1 / Mult: 1 | - | - | 915MHz | - | 2.2V | 3.6V | 100mW | - | 100mA | - |