Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32155102
Order Code1171703
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32155102
Order Code1171703
Technical Datasheet
Panel TypeFront Panel
Rack U Height2U
Panel MaterialAluminium
Body ColourGrey
For Use With-
External Height - Metric88.1mm
External Width - Metric482.6mm
External Height - Imperial3.47"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LA32155102 is a 2U 19-inch standardised Panel manufactured in 3mm thick aluminium with grey graphite colour epoxy paint finish.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
2U
Body Colour
Grey
External Height - Metric
88.1mm
External Height - Imperial
3.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3