Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XM1PFA
Order Code4835976
Product RangeEM540 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,604.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,604.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM540DINAV23XM1PFA
Order Code4835976
Product RangeEM540 Series
Technical Datasheet
No. of PhasesTwo Phase, Three Phase
Supply Voltage120VAC to 230VAC, 208VAC to 400VAC
Energy Meter MountingDIN Rail
Product RangeEM540 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
120VAC to 230VAC, 208VAC to 400VAC
Product Range
EM540 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35