Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP102K0J
Order Code3609431
Product RangeYP Series
Also Known As1630184-7, YP10 2K0 5%
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP102K0J
Order Code3609431
Product RangeYP Series
Also Known As1630184-7, YP10 2K0 5%
Technical Datasheet
Resistance2kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Terminals-
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2kohm
Power Rating
10W
Resistor Terminals
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105