Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19311234
Order Code1369023
Product Range1931
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19311234
Order Code1369023
Product Range1931
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia-
Lens ShapeDome
Current Rating2.2mA
Product Range1931
Product Overview
The 19311234 is a Neon Indicator with an isolating spacer and black chrome bezel. IP67 in accordance to DIN EN 60529, gap between lens and bezel and gap between bezel and front-plate sealed to IP67 when using the supplied gasket. The plastic (polycarbonate) is limited resistant against chemicals. The indicator with tab connection are not qualified for soldering.
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Amber
Lens Shape
Dome
Product Range
1931
Lamp Base Type
Wire Leaded
Mounting Hole Dia
-
Current Rating
2.2mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015