Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ET1
Order Code1838843
Product RangeT Series
Also Known As6609046-4
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM235.780 |
| 2+ | RM229.200 |
| 3+ | RM222.620 |
| 5+ | RM216.030 |
| 10+ | RM209.450 |
| 20+ | RM202.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM235.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ET1
Order Code1838843
Product RangeT Series
Also Known As6609046-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6ET1 is a 1-phase 6A high performance RFI Power Line Filter suitable for switching power supplies. The T series filter has superior common-mode and premium differential-mode attenuation and this filter can helps to meet very low leakage current requirements. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
T Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6ET1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322
