Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-4R7MS6
Order Code4729727
Product RangeVCHA075D Series
Your Part Number
Technical Datasheet
520 In Stock
500 more incoming. You can reserve stock now
520 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.330 |
| 10+ | RM6.840 |
| 50+ | RM6.250 |
| 100+ | RM5.650 |
| 200+ | RM5.060 |
| 500+ | RM4.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-4R7MS6
Order Code4729727
Product RangeVCHA075D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeVCHA075D Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VCHA075D Series
DC Resistance Max
0.0209ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
13.1A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCHA075D-4R7MS6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078