You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CYW920719B2Q40EVB-01

EVAL KIT, BLUETOOTH LOW ENERGY

New

CYW920719B2Q40EVB-01 - EVAL KIT, BLUETOOTH LOW ENERGY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYW920719B2Q40EVB-01
Order Code:
3463097

Product Overview

CYW920719 evaluation kit enables to evaluate and develop single-chip Bluetooth applications using the CYW20719, an ultra-low-power dual-mode Bluetooth 5.0 wireless MCU device. CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using advanced CMOS low power process, the CYW20719 employs the high of integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. The CYW20719 device and this evaluation kit are supported in ModusToolbox 2.0 and the BT SDK 2.0 (or later).
  • 40-QFN CYW20719 Bluetooth 5.0-compliant BT/BLE wireless MCU
  • Arduino compatible headers for hardware expansion
  • On-board sensors (9-axis motion sensor) and thermistor
  • User switches and LEDs
  • USB connector for power, programming and USB-UART bridge

Contents

CYW920719B2Q40EVB-01 evaluation board, USB standard-A to Micro-B cable, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
CYW20719

:
Wireless Communication

:
Bluetooth Low Energy

:
Eval Board CYW20719, USB Standard-A to Micro-B Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

25 In stock Need more?

25 available for 3 - 4 business days delivery

RM238.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM238.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange