Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADP-140AB BC
Order Code4756740
Product RangeADP Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM326.230 |
| 5+ | RM300.010 |
| 10+ | RM289.370 |
| 50+ | RM285.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM326.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADP-140AB BC
Order Code4756740
Product RangeADP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 25A
Output ConnectorUSB Type C
Output Voltage - Output 328V
Output Current - Output 35A
Power Supply Output TypeProgrammable
Input Voltage VAC90V AC to 264V AC
Product RangeADP Series
Plug TypeIEC 60320 C6
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
140W
Output Current - Output 1
3A
Output Current - Output 2
5A
Output Voltage - Output 3
28V
Power Supply Output Type
Programmable
Product Range
ADP Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
5A
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001