Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-1301-007F
Order Code1519446
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-1301-007F
Order Code1519446
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If2mA
Luminous Intensity1.6mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
1.6mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
1.9VDC
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025