Print Page
A1022.0
JOBBER DRILL, QUICK SPIRAL, HSS, 2MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1022.0
Order Code1375656
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDORMER
Manufacturer Part NoA1022.0
Order Code1375656
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length24mm
Overall Length49mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1022.0
3 Products Found
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
49mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002