Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No616W-2-LCD.
Order Code4285862
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,072.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,072.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No616W-2-LCD.
Order Code4285862
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Operating Pressure Max6Inch-H2O
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Pressure Port Size
3/16"
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
6Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638