Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,747.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,747.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCP200A.
Order Code4285579
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max20Inch-H2O
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
No. of Pins5Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
20Inch-H2O
Supply Voltage Max
-
No. of Pins
5Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432