You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EA-SRX PB 150-24

DC/AC Inverter, ITE, 30 VDC, 1 Output, 230 V, 150 VA

EA-SRX PB 150-24 - DC/AC Inverter, ITE, 30 VDC, 1 Output, 230 V, 150 VA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-SRX PB 150-24
Order Code:
1335837
Technical Datasheet:
EA-SRX PB 150-24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
30VDC

:
1 Output

:
230V

:
150VA

:
-

:
149mm

:
119mm

:
66mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EA-SRX PB 150-24 is a DC/AC Inverter designed to operate in versatile applications where there is no mains supply available. The units operate with a 12 or 24VDC- source, typically a battery. The AC output voltage (230V 50Hz) is available at a 2 or 3 pin socket (depending on model) to power equipment like TV-receivers as well as some industrial equipment. The Inverters provide a modified sine wave output voltage (PWM). The series EA-TWI is not galvanically isolated. The series EA-SRX-PB provides for galvanic insulation. The units are equipped with extensive protection facilities such as overload/overheat and battery protection. Units up to 300VA are equipped with 2-pole EURO flat sockets, unit with 600 to 1000VA with German Schuko-Sockets.
  • Output modified sine wave (PWM)
  • Input and output isolated (SRX-PB)
  • High efficiency
  • Input under - and overvoltage protection with alarm
  • Overtemperature and overload protection, short circuit protected
  • 80 to 1000VA Output power

Applications

Power Management, Computers & Computer Peripherals, Industrial

No Longer Manufactured

RM434.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM434.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange