Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-63-T
Order Code4855491
Product RangeEKC25 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM303.910 |
| 5+ | RM273.310 |
| 10+ | RM255.430 |
| 20+ | RM242.530 |
| 40+ | RM226.970 |
| 80+ | RM210.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM303.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-63-T
Order Code4855491
Product RangeEKC25 Series
Technical Datasheet
Blow CharacteristicHigh Voltage
Fuse Current63A
Voltage Rating VDC1kV
Auto Blade Fuse Size74mm x 22mm x 25mm
Product RangeEKC25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
High Voltage
Voltage Rating VDC
1kV
Product Range
EKC25 Series
Fuse Current
63A
Auto Blade Fuse Size
74mm x 22mm x 25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001