Print Page
HBAT1-101
Fuse Holder, Stud Mount, 12mm x 42mm x 8.2mm, 58 VAC/DC, 200A, Bolt Down
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHBAT1-101
Order Code4785250
Product RangeHBAT1 Series
Your Part Number
Technical Datasheet
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM39.290 |
| 10+ | RM30.250 |
| 25+ | RM27.720 |
| 50+ | RM25.190 |
| 100+ | RM23.280 |
| 300+ | RM20.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM39.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHBAT1-101
Order Code4785250
Product RangeHBAT1 Series
Technical Datasheet
Fuse Holder TypeStud Mount Fuse Holder
Fuse Current200A
Fuse Size Held12mm x 42mm x 8.2mm
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeHBAT1 Series
Voltage Rating VAC58V
Voltage Rating VDC58V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Stud Mount Fuse Holder
Fuse Size Held
12mm x 42mm x 8.2mm
No. of Fuses
1Fuses
Voltage Rating VAC
58V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
HBAT1 Series
Voltage Rating VDC
58V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001